
391645 RD002 | |
|---|---|
DigiKey Part Number | 391645RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391645 RD002 |
Description | HOOK-UP STRND 16AWG RED 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 500.0' (152.4m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.380,40000 € | 1.380,40 € |
| 2 | 1.311,35500 € | 2.622,71 € |
| 3 | 1.272,27000 € | 3.816,81 € |
| 5 | 1.224,33800 € | 6.121,69 € |
| 7 | 1.193,53429 € | 8.354,74 € |
| 10 | 1.161,53700 € | 11.615,37 € |
| Unit Price without VAT: | 1.380,40000 € |
|---|---|
| Unit Price with VAT: | 1.642,67600 € |



