16 AWG Hook-Up Wire 26/30 Black 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391645 BK005

DigiKey Part Number
391645BK005-ND
Manufacturer
Manufacturer Product Number
391645 BK005
Description
HOOK-UP STRND 16AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1483,85000 €483,85 €
2459,86500 €919,73 €
3446,29000 €1.338,87 €
5429,64400 €2.148,22 €
7418,94714 €2.932,63 €
10407,84000 €4.078,40 €
25393,11240 €9.827,81 €
Manufacturers Standard Package
Unit Price without VAT:483,85000 €
Unit Price with VAT:575,78150 €
Alternate Length
HOOK-UP STRND 16AWG BLACK
In-Stock: 1000
Unit Price: 1,34546 €
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 2
Unit Price: 1.327,30000 €