Direct

391626 RD003 | |
|---|---|
DigiKey Part Number | 391626RD003-ND |
Manufacturer | |
Manufacturer Product Number | 391626 RD003 |
Description | HOOK-UP STRND 16AWG RED 250' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3077 RD001 | Alpha Wire | 9 | A2104R-1000-ND | 506,45000 € | Direct |




