
391499 BK002 | |
|---|---|
DigiKey Part Number | 391499BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391499 BK002 |
Description | HOOK-UP STRND 14AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 50kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.374" (9.50mm) |
Mfr | Jacket (Insulation) Thickness 0.150" (3.80mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 50kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.358,95000 € | 5.358,95 € |
| 2 | 5.085,18000 € | 10.170,36 € |
| 3 | 4.930,05000 € | 14.790,15 € |
| 5 | 4.861,06400 € | 24.305,32 € |
| Unit Price without VAT: | 5.358,95000 € |
|---|---|
| Unit Price with VAT: | 6.377,15050 € |



