
391497 RD005 | |
|---|---|
DigiKey Part Number | 391497RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391497 RD005 |
Description | HOOK-UP STRND 14AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Mfr | Jacket (Insulation) Thickness 0.097" (2.46mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,85000 € | 913,85 € |
| 2 | 903,03000 € | 1.806,06 € |
| Unit Price without VAT: | 913,85000 € |
|---|---|
| Unit Price with VAT: | 1.087,48150 € |



