
391450 RD005 | |
|---|---|
DigiKey Part Number | 391450RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391450 RD005 |
Description | HOOK-UP STRND 14AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,98000 € | 833,98 € |
| 2 | 792,54500 € | 1.585,09 € |
| 3 | 769,09333 € | 2.307,28 € |
| 5 | 740,32800 € | 3.701,64 € |
| 7 | 721,84714 € | 5.052,93 € |
| 10 | 702,65200 € | 7.026,52 € |
| 25 | 686,29600 € | 17.157,40 € |
| Unit Price without VAT: | 833,98000 € |
|---|---|
| Unit Price with VAT: | 992,43620 € |



