
391297 WH002 | |
|---|---|
DigiKey Part Number | 391297WH002-ND |
Manufacturer | |
Manufacturer Product Number | 391297 WH002 |
Description | HOOK-UP STRND 12AWG WHT 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 40kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 500.0' (152.4m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.297,15000 € | 3.297,15 € |
| Unit Price without VAT: | 3.297,15000 € |
|---|---|
| Unit Price with VAT: | 3.923,60850 € |



