
391297 BK001 | |
|---|---|
DigiKey Part Number | 391297BK001-ND |
Manufacturer | |
Manufacturer Product Number | 391297 BK001 |
Description | HOOK-UP STRND 12AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 40kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,21005 € | 5.210,05 € |
| Unit Price without VAT: | 5,21005 € |
|---|---|
| Unit Price with VAT: | 6,19996 € |




