
391259 WH005 | |
|---|---|
DigiKey Part Number | 391259WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391259 WH005 |
Description | HOOK-UP STRND 1AWG WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 259/25 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 259/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.532" (13.51mm) | |
Jacket (Insulation) Thickness | 0.078" (1.98mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3214 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,72540 € | 2.072,54 € |
| Unit Price without VAT: | 20,72540 € |
|---|---|
| Unit Price with VAT: | 24,66323 € |

