
391259 BK005 | |
|---|---|
DigiKey Part Number | 391259BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391259 BK005 |
Description | HOOK-UP STRND 1AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 259/25 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.532" (13.51mm) |
Mfr | Jacket (Insulation) Thickness 0.078" (1.98mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 259/25 | Ratings ISO 10993, UL Style 3214 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,88820 € | 2.288,82 € |
| Unit Price without VAT: | 22,88820 € |
|---|---|
| Unit Price with VAT: | 27,23696 € |

