391250 RD002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 25
Unit Price: 74,74000 €
Datasheet
12 AWG Hook-Up Wire 65/30 Red 20kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391250 RD002

DigiKey Part Number
391250RD002-ND
Manufacturer
Manufacturer Product Number
391250 RD002
Description
HOOK-UP STRND 12AWG RED 500'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 20kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
500.0' (152.4m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes