10 AWG Hook-Up Wire 105/30 Black 50kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391099 BK005

DigiKey Part Number
391099BK005-ND
Manufacturer
Manufacturer Product Number
391099 BK005
Description
HOOK-UP STRND 10AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Black 50kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.418" (10.62mm)
Jacket (Insulation) Thickness
0.150" (3.80mm)
Length
100.0' (30.5m)
Voltage
50kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
101.142,68200 €11.426,82 €
Unit Price without VAT:1.142,68200 €
Unit Price with VAT:1.359,79158 €
Alternate Length
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 0
Unit Price: 4.253,08000 €