
390845 BK002 | |
|---|---|
DigiKey Part Number | 390845BK002-ND |
Manufacturer | |
Manufacturer Product Number | 390845 BK002 |
Description | HOOK-UP STRND 8AWG 15KV BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Black 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.259" (6.58mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 7,13708 € | 3.568,54 € |
| 1.000 | 6,77243 € | 6.772,43 € |
| 1.500 | 6,56585 € | 9.848,77 € |
| 2.500 | 6,47663 € | 16.191,58 € |
| Unit Price without VAT: | 7,13708 € |
|---|---|
| Unit Price with VAT: | 8,49313 € |

