
390662 BK005 | |
|---|---|
DigiKey Part Number | 390662BK005-ND |
Manufacturer | |
Manufacturer Product Number | 390662 BK005 |
Description | HOOK-UP STRND 6AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Black 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.337" (8.56mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 13,93446 € | 13.934,46 € |
| Unit Price without VAT: | 13,93446 € |
|---|---|
| Unit Price with VAT: | 16,58201 € |

