
3496C SL005 | |
|---|---|
DigiKey Part Number | 3496CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 3496C SL005 |
Description | MULTI-PAIR 12COND 28AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 (6 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.305" (7.75mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,59233 € | 7.592,33 € |
| Unit Price without VAT: | 7,59233 € |
|---|---|
| Unit Price with VAT: | 9,03487 € |



