12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3496C SL001

DigiKey Part Number
3496CSL001-ND
Manufacturer
Manufacturer Product Number
3496C SL001
Description
MULTI-PAIR 12COND 28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
12 (6 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/36
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.305" (7.75mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0006,72771 €6.727,71 €
Manufacturers Standard Package
Unit Price without VAT:6,72771 €
Unit Price with VAT:8,00597 €
Alternate Length
MULTI-PAIR 12COND 28AWG
In-Stock: 0
Unit Price: 7,59233 €
MULTI-PAIR 12COND 28AWG
In-Stock: 0
Unit Price: 5,58747 €