
3469C SL005 | |
|---|---|
DigiKey Part Number | 3469CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 3469C SL005 |
Description | CABLE 9COND 28AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.223" (5.66mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,30250 € | 430,25 € |
| 200 | 4,08885 € | 817,77 € |
| 300 | 3,96783 € | 1.190,35 € |
| 500 | 3,81950 € | 1.909,75 € |
| 700 | 3,72419 € | 2.606,93 € |
| 1.000 | 3,62522 € | 3.625,22 € |
| Unit Price without VAT: | 4,30250 € |
|---|---|
| Unit Price with VAT: | 5,11998 € |



