
3469C SL001 | |
|---|---|
DigiKey Part Number | 3469CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 3469C SL001 |
Description | CABLE 9COND 28AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.551,36000 € | 2.551,36 € |
| 2 | 2.421,83000 € | 4.843,66 € |
| 3 | 2.348,44667 € | 7.045,34 € |
| 5 | 2.258,45200 € | 11.292,26 € |
| 7 | 2.249,41857 € | 15.745,93 € |
| Unit Price without VAT: | 2.551,36000 € |
|---|---|
| Unit Price with VAT: | 3.036,11840 € |



