
3303 SL005 | |
|---|---|
DigiKey Part Number | A3303-100-ND |
Manufacturer | |
Manufacturer Product Number | 3303 SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,72000 € | 599,72 € |
| 2 | 569,91000 € | 1.139,82 € |
| 3 | 553,03000 € | 1.659,09 € |
| 5 | 532,33000 € | 2.661,65 € |
| 7 | 519,03714 € | 3.633,26 € |
| 10 | 505,22300 € | 5.052,23 € |
| 25 | 495,02560 € | 12.375,64 € |
| Unit Price without VAT: | 599,72000 € |
|---|---|
| Unit Price with VAT: | 713,66680 € |





