
3252 GR005 | |
|---|---|
DigiKey Part Number | 3252GR005-ND |
Manufacturer | |
Manufacturer Product Number | 3252 GR005 |
Description | HOOK-UP STRND 20AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 € | 52,28 € |
| 2 | 49,75000 € | 99,50 € |
| 3 | 48,32333 € | 144,97 € |
| 5 | 46,57400 € | 232,87 € |
| 7 | 45,45143 € | 318,16 € |
| 10 | 44,28600 € | 442,86 € |
| Unit Price without VAT: | 52,28000 € |
|---|---|
| Unit Price with VAT: | 62,21320 € |






