
3252 GR001 | |
|---|---|
DigiKey Part Number | 3252GR001-ND |
Manufacturer | |
Manufacturer Product Number | 3252 GR001 |
Description | HOOK-UP STRND 20AWG GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,18000 € | 264,18 € |
| 2 | 251,19000 € | 502,38 € |
| 3 | 243,84000 € | 731,52 € |
| 5 | 234,82800 € | 1.174,14 € |
| 7 | 229,04000 € | 1.603,28 € |
| 10 | 223,03000 € | 2.230,30 € |
| Unit Price without VAT: | 264,18000 € |
|---|---|
| Unit Price with VAT: | 314,37420 € |


