
3252 BK005 | |
|---|---|
DigiKey Part Number | 3252BK005-ND |
Manufacturer | |
Manufacturer Product Number | 3252 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,18000 € | 73,18 € |
| 2 | 69,64500 € | 139,29 € |
| 3 | 67,64333 € | 202,93 € |
| 5 | 65,19600 € | 325,98 € |
| 7 | 63,62286 € | 445,36 € |
| 10 | 61,99100 € | 619,91 € |
| Unit Price without VAT: | 73,18000 € |
|---|---|
| Unit Price with VAT: | 87,08420 € |


