
3251 WH001 | |
|---|---|
DigiKey Part Number | 3251WH001-ND |
Manufacturer | |
Manufacturer Product Number | 3251 WH001 |
Description | HOOK-UP STRND 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,37000 € | 226,37 € |
| 2 | 215,26500 € | 430,53 € |
| 3 | 208,97667 € | 626,93 € |
| 5 | 201,27000 € | 1.006,35 € |
| 7 | 196,32143 € | 1.374,25 € |
| 10 | 191,18200 € | 1.911,82 € |
| Unit Price without VAT: | 226,37000 € |
|---|---|
| Unit Price with VAT: | 269,38030 € |


