
3251 RD001 | |
|---|---|
DigiKey Part Number | 3251RD001-ND |
Manufacturer | |
Manufacturer Product Number | 3251 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,16000 € | 154,16 € |
| 2 | 146,62000 € | 293,24 € |
| 3 | 142,35667 € | 427,07 € |
| 5 | 137,13200 € | 685,66 € |
| 7 | 133,77571 € | 936,43 € |
| 10 | 130,29300 € | 1.302,93 € |
| 25 | 122,54720 € | 3.063,68 € |
| Unit Price without VAT: | 154,16000 € |
|---|---|
| Unit Price with VAT: | 183,45040 € |


