24 AWG Hook-Up Wire 7/32 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250 SL005

DigiKey Part Number
A3250S-100-ND
Manufacturer
Manufacturer Product Number
3250 SL005
Description
HOOK-UP STRND 24AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
161,43000 €61,43 €
258,46500 €116,93 €
356,79333 €170,38 €
554,74200 €273,71 €
753,42571 €373,98 €
1052,05800 €520,58 €
Manufacturers Standard Package
Unit Price without VAT:61,43000 €
Unit Price with VAT:73,10170 €
Alternate Color
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 2
Unit Price: 42,38000 €
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 11
Unit Price: 42,38000 €
Alternate Length
HOOK-UP STRND 24AWG SLATE
In-Stock: 1000
Unit Price: 0,20599 €