
3250 BR001 | |
|---|---|
DigiKey Part Number | 3250BR001-ND |
Manufacturer | |
Manufacturer Product Number | 3250 BR001 |
Description | HOOK-UP STRND 24AWG BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 € | 213,34 € |
| 2 | 202,88000 € | 405,76 € |
| 3 | 196,96000 € | 590,88 € |
| 5 | 189,70400 € | 948,52 € |
| 7 | 185,04286 € | 1.295,30 € |
| 10 | 180,20200 € | 1.802,02 € |
| Unit Price without VAT: | 213,34000 € |
|---|---|
| Unit Price with VAT: | 253,87460 € |


