
3250 BL001 | |
|---|---|
DigiKey Part Number | 3250BL001-ND |
Manufacturer | |
Manufacturer Product Number | 3250 BL001 |
Description | HOOK-UP STRND 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,69000 € | 210,69 € |
| 2 | 200,35500 € | 400,71 € |
| 3 | 194,51000 € | 583,53 € |
| 5 | 187,34400 € | 936,72 € |
| 7 | 182,74286 € | 1.279,20 € |
| 10 | 177,96200 € | 1.779,62 € |
| Unit Price without VAT: | 210,69000 € |
|---|---|
| Unit Price with VAT: | 250,72110 € |

