
3245 SL005 | |
|---|---|
DigiKey Part Number | 3245SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3245 SL005 |
Description | CBL 1 COND 16AWG 600V SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 19/29 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B/N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,92420 € | 292,42 € |
| 200 | 2,77965 € | 555,93 € |
| 300 | 2,69783 € | 809,35 € |
| 500 | 2,59752 € | 1.298,76 € |
| 700 | 2,53307 € | 1.773,15 € |
| 1.000 | 2,46612 € | 2.466,12 € |
| 2.500 | 2,34044 € | 5.851,10 € |
| Unit Price without VAT: | 2,92420 € |
|---|---|
| Unit Price with VAT: | 3,47980 € |



