16 AWG Hook-Up, Shielded Wire 19/29 Slate 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3245 SL002

DigiKey Part Number
3245SL002-ND
Manufacturer
Manufacturer Product Number
3245 SL002
Description
CBL 1 COND 16AWG 600V SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up, Shielded Wire 19/29 Slate 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type B/N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.361,85000 €1.361,85 €
21.293,72500 €2.587,45 €
31.255,14000 €3.765,42 €
51.207,82600 €6.039,13 €
71.177,42429 €8.241,97 €
101.162,12200 €11.621,22 €
Manufacturers Standard Package
Unit Price without VAT:1.361,85000 €
Unit Price with VAT:1.620,60150 €
Alternate Length
CBL 1 COND 16AWG 600V SLATE
In-Stock: 100
Unit Price: 2,92420 €
CBL 1COND 16AWG 600V SLATE
In-Stock: 0
Unit Price: