


3221 SL005 | |
|---|---|
DigiKey Part Number | A3221-100-ND |
Manufacturer | |
Manufacturer Product Number | 3221 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.173" (4.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,06000 € | 200,06 € |
| 2 | 190,25000 € | 380,50 € |
| 3 | 184,70000 € | 554,10 € |
| 5 | 177,89600 € | 889,48 € |
| 7 | 176,91143 € | 1.238,38 € |
| Unit Price without VAT: | 200,06000 € |
|---|---|
| Unit Price with VAT: | 238,07140 € |



