
3221 SL002 | |
|---|---|
DigiKey Part Number | 3221SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3221 SL002 |
Description | CABLE 2CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.173" (4.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,51000 € | 704,51 € |
| 2 | 683,27000 € | 1.366,54 € |
| Unit Price without VAT: | 704,51000 € |
|---|---|
| Unit Price with VAT: | 838,36690 € |



