24 AWG Hook-Up, Shielded Wire 19/36 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3210 SL005

DigiKey Part Number
3210SL005-ND
Manufacturer
Manufacturer Product Number
3210 SL005
Description
CBL 1 COND 24AWG 600V SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 19/36 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type B/N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1220,23000 €220,23 €
2209,42000 €418,84 €
3203,30333 €609,91 €
5195,80600 €979,03 €
7190,99143 €1.336,94 €
10185,99100 €1.859,91 €
Manufacturers Standard Package
Unit Price without VAT:220,23000 €
Unit Price with VAT:262,07370 €
Alternate Length
CBL 1 COND 24AWG SLATE
In-Stock: 0
Unit Price: 1,86557 €
CABLE 1 COND 24AWG 600V SLATE
In-Stock: 500
Unit Price: 2,44488 €