
3203 SL005 | |
|---|---|
DigiKey Part Number | 3203SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3203 SL005 |
Description | CABLE 4CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.166" (4.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,85000 € | 469,85 € |
| 2 | 446,58000 € | 893,16 € |
| 3 | 433,40667 € | 1.300,22 € |
| 5 | 417,25000 € | 2.086,25 € |
| 7 | 406,87571 € | 2.848,13 € |
| 10 | 396,09600 € | 3.960,96 € |
| Unit Price without VAT: | 469,85000 € |
|---|---|
| Unit Price with VAT: | 559,12150 € |



