
3203 SL001 | |
|---|---|
DigiKey Part Number | 3203SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3203 SL001 |
Description | CABLE 4COND 26AWG SHLD 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.166" (4.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.894,67000 € | 1.894,67 € |
| Unit Price without VAT: | 1.894,67000 € |
|---|---|
| Unit Price with VAT: | 2.254,65730 € |



