


3111441 TN005 | |
|---|---|
DigiKey Part Number | A3111441T-100-ND |
Manufacturer | |
Manufacturer Product Number | 3111441 TN005 |
Description | HOOK-UP STRND 14AWG TAN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,49000 € | 843,49 € |
| 2 | 801,60000 € | 1.603,20 € |
| 3 | 777,88333 € | 2.333,65 € |
| 5 | 748,80200 € | 3.744,01 € |
| 7 | 730,12000 € | 5.110,84 € |
| 10 | 710,71400 € | 7.107,14 € |
| Unit Price without VAT: | 843,49000 € |
|---|---|
| Unit Price with VAT: | 1.003,75310 € |


