


3111441 TN002 | |
|---|---|
DigiKey Part Number | 3111441TN002-ND |
Manufacturer | |
Manufacturer Product Number | 3111441 TN002 |
Description | HOOK-UP STRND 14AWG TAN 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Tan 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 538°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 5107 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.834,37000 € | 2.834,37 € |
| 2 | 2.691,06000 € | 5.382,12 € |
| 3 | 2.609,88000 € | 7.829,64 € |
| 5 | 2.510,32000 € | 12.551,60 € |
| 7 | 2.451,71429 € | 17.162,00 € |
| Unit Price without VAT: | 2.834,37000 € |
|---|---|
| Unit Price with VAT: | 3.372,90030 € |


