
3070 SL001 | |
|---|---|
DigiKey Part Number | 3070SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3070 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1015 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,62000 € | 217,62 € |
| 2 | 206,94500 € | 413,89 € |
| 3 | 200,90333 € | 602,71 € |
| 5 | 193,50000 € | 967,50 € |
| 7 | 188,74429 € | 1.321,21 € |
| 10 | 183,80400 € | 1.838,04 € |
| Unit Price without VAT: | 217,62000 € |
|---|---|
| Unit Price with VAT: | 258,96780 € |




