
3057/1 VI005 | |
|---|---|
DigiKey Part Number | A3057V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 VI005 |
Description | HOOK-UP SOLID 16AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,91000 € | 77,91 € |
| 2 | 74,13000 € | 148,26 € |
| 3 | 71,99333 € | 215,98 € |
| 5 | 69,37200 € | 346,86 € |
| 7 | 67,69000 € | 473,83 € |
| 10 | 65,94400 € | 659,44 € |
| 25 | 61,62400 € | 1.540,60 € |
| 50 | 58,50820 € | 2.925,41 € |
| 100 | 55,51600 € | 5.551,60 € |
| Unit Price without VAT: | 77,91000 € |
|---|---|
| Unit Price with VAT: | 92,71290 € |














