
3057/1 RD001 | |
|---|---|
DigiKey Part Number | A3057R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 RD001 |
Description | HOOK-UP SOLID 16AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,76000 € | 235,76 € |
| 2 | 224,18000 € | 448,36 € |
| 3 | 217,62667 € | 652,88 € |
| 5 | 209,59400 € | 1.047,97 € |
| 7 | 204,43429 € | 1.431,04 € |
| 10 | 199,07600 € | 1.990,76 € |
| 25 | 193,30200 € | 4.832,55 € |
| Unit Price without VAT: | 235,76000 € |
|---|---|
| Unit Price with VAT: | 280,55440 € |


