
3053 WR005 | |
|---|---|
DigiKey Part Number | 3053WR-100-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WR005 |
Description | HOOK-UP STRND 20AWG W/R 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Red Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,08000 € | 59,08 € |
| 2 | 56,22000 € | 112,44 € |
| 3 | 54,60333 € | 163,81 € |
| 5 | 52,62200 € | 263,11 € |
| 7 | 51,35143 € | 359,46 € |
| 10 | 50,03300 € | 500,33 € |
| Unit Price without VAT: | 59,08000 € |
|---|---|
| Unit Price with VAT: | 70,30520 € |


