
3053 WR001 | |
|---|---|
DigiKey Part Number | 3053WR001-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WR001 |
Description | HOOK-UP STRND 20AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Red Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,72000 € | 247,72 € |
| 2 | 235,54500 € | 471,09 € |
| 3 | 228,65667 € | 685,97 € |
| 5 | 220,20800 € | 1.101,04 € |
| 7 | 214,78286 € | 1.503,48 € |
| 10 | 209,15000 € | 2.091,50 € |
| 25 | 195,20480 € | 4.880,12 € |
| 50 | 191,63120 € | 9.581,56 € |
| Unit Price without VAT: | 247,72000 € |
|---|---|
| Unit Price with VAT: | 294,78680 € |


