20 AWG Hook-Up Wire 10/30 White, Black Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 WB005

DigiKey Part Number
3053WB005-ND
Manufacturer
Manufacturer Product Number
3053 WB005
Description
HOOK-UP STRND 20AWG WHT/BLK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Black Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
159,55000 €59,55 €
256,67000 €113,34 €
355,04000 €165,12 €
553,04400 €265,22 €
751,76286 €362,34 €
1050,43300 €504,33 €
Manufacturers Standard Package
Unit Price without VAT:59,55000 €
Unit Price with VAT:70,86450 €
Alternate Length
HOOKUP STRND 20AWG WHT/BLK 1000'
In-Stock: 2
Unit Price: 256,46000 €