
3053 WB001 | |
|---|---|
DigiKey Part Number | 3053WB001-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WB001 |
Description | HOOKUP STRND 20AWG WHT/BLK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Black Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,46000 € | 256,46 € |
| 2 | 243,86000 € | 487,72 € |
| 3 | 236,72667 € | 710,18 € |
| 5 | 227,98200 € | 1.139,91 € |
| 7 | 222,36429 € | 1.556,55 € |
| 10 | 216,53100 € | 2.165,31 € |
| Unit Price without VAT: | 256,46000 € |
|---|---|
| Unit Price with VAT: | 305,18740 € |


