
3051 PK005 | |
|---|---|
DigiKey Part Number | 3051PK005-ND |
Manufacturer | |
Manufacturer Product Number | 3051 PK005 |
Description | HOOK-UP STRND 22AWG PINK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Pink 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 € | 49,35 € |
| 2 | 46,96500 € | 93,93 € |
| 3 | 45,62000 € | 136,86 € |
| 5 | 43,96800 € | 219,84 € |
| 7 | 42,90714 € | 300,35 € |
| 10 | 41,80700 € | 418,07 € |
| Unit Price without VAT: | 49,35000 € |
|---|---|
| Unit Price with VAT: | 58,72650 € |







