
3051 PK001 | |
|---|---|
DigiKey Part Number | 3051PK001-ND |
Manufacturer | |
Manufacturer Product Number | 3051 PK001 |
Description | HOOK-UP STRND 22AWG PINK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Pink 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,63000 € | 203,63 € |
| 2 | 193,65000 € | 387,30 € |
| 3 | 188,00333 € | 564,01 € |
| 5 | 181,08000 € | 905,40 € |
| 7 | 176,63286 € | 1.236,43 € |
| 10 | 172,01500 € | 1.720,15 € |
| Unit Price without VAT: | 203,63000 € |
|---|---|
| Unit Price with VAT: | 242,31970 € |


