
3050/1 VI001 | |
|---|---|
DigiKey Part Number | 3050/1VI001-ND |
Manufacturer | |
Manufacturer Product Number | 3050/1 VI001 |
Description | HOOK-UP SOLID 24AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,50000 € | 154,50 € |
| 2 | 146,95000 € | 293,90 € |
| 3 | 142,68000 € | 428,04 € |
| 5 | 137,44600 € | 687,23 € |
| 7 | 134,08286 € | 938,58 € |
| 10 | 130,59300 € | 1.305,93 € |
| Unit Price without VAT: | 154,50000 € |
|---|---|
| Unit Price with VAT: | 183,85500 € |


