Similar

302407 BR013 | |
|---|---|
DigiKey Part Number | 302407BR013-ND |
Manufacturer | |
Manufacturer Product Number | 302407 BR013 |
Description | HOOK-UP STRND 24AWG BROWN 5000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-76 Type MWP |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1550 BR001 | Alpha Wire | 1 | 1550BR001-ND | 189,76000 € | Similar |


