Similar

301626 BK005 | |
|---|---|
DigiKey Part Number | 301626BK005-ND |
Manufacturer | |
Manufacturer Product Number | 301626 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76 Type MWP | |
Base Product Number |


