



2936 YL005 | |
|---|---|
DigiKey Part Number | A2936Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 2936 YL005 |
Description | HOOK-UP SOLID 36AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.013" (0.33mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Obsolete | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11540 |
Conductor Strand Solid | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |






