36 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Introducing ThermoThin High Temperature Hook-Up Wire

2936 BK005

DigiKey Part Number
A2936B-100-ND
Manufacturer
Manufacturer Product Number
2936 BK005
Description
HOOK-UP SOLID 36AWG BLACK 100'
Customer Reference
Detailed Description
36 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.013" (0.33mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
Solid
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP SOLID 36AWG BLUE 100'
In-Stock: 0
Unit Price: 32,18000 €
HOOK-UP SOLID 36AWG GREEN 100'
In-Stock: 0
Unit Price: 32,18000 €
HOOK-UP SOLID 36AWG ORANGE 100'
In-Stock: 0
Unit Price: 32,18000 €
HOOK-UP SOLID 36AWG RED 100'
In-Stock: 0
Unit Price: 32,18000 €
HOOK-UP SOLID 36AWG SLATE 100'
In-Stock: 0
Unit Price: 32,18000 €
Alternate Length
HOOK-UP SOLID 36AWG BLACK 1000'
In-Stock: 0
Unit Price: 240,84000 €